MFR Recommended

08025KA-12J-AA-00 | |
|---|---|
DigiKey Part Number | 08025KA-12J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08025KA-12J-AA-00 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.2 W |
Mfr | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 24.7 CFM (0.692m³/min) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Noise 22.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-12K-AA-D0 | NMB Technologies Corporation | 0 | 12-08025SA-12K-AA-D0-ND | € 6,68827 | MFR Recommended |

