
07525GA-12N-AA-00 | |
|---|---|
DigiKey Part Number | 12-07525GA-12N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 07525GA-12N-AA-00 |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 43.0dB |
Part Status Active | Power (Watts) 3 W |
Voltage - Rated | RPM |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Termination 2 Wire Leads |
Width 25.00mm | Current Rating (Amps) 0.250A |
Air Flow 9.5 CFM (0.266m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.610 in H2O (151.9 Pa) | Lifetime @ Temp. 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 11,32156 | € 1 018,94 |
| Unit Price without VAT: | € 11,32156 |
|---|---|
| Unit Price with VAT: | € 13,81230 |

