
06038RA-24Q-EA-00 | |
|---|---|
DigiKey Part Number | 12-06038RA-24Q-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06038RA-24Q-EA-00 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 53.3 CFM (1.49m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 56.0dB |
Series | Power (Watts) 10.32 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.430A |
Width 38.00mm | Voltage Range 15 ~ 26.4VDC |
Air Flow 53.3 CFM (1.49m³/min) | Material - Frame Plastic |
Static Pressure 1.230 in H2O (306.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 17,01500 | € 2 041,80 |
| Unit Price without VAT: | € 17,01500 |
|---|---|
| Unit Price with VAT: | € 20,75830 |

