
06025SA-12T-AT-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-12T-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-12T-AT-D0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 47.0dB |
Series | Power (Watts) 5.16 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.430A |
Width 25.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 37.8 CFM (1.06m³/min) | Material - Frame Plastic |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 90000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | € 10,14354 | € 1 318,66 |
| Unit Price without VAT: | € 10,14354 |
|---|---|
| Unit Price with VAT: | € 12,37512 |

