Similar




06020SA-12M-AA-00 | |
|---|---|
DigiKey Part Number | 12-06020SA-12M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-12M-AA-00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 28.5dB |
Series | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.080A |
Width 20.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 18.4 CFM (0.515m³/min) | Material - Frame Plastic |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6020V-142-280 | Same Sky (Formerly CUI Devices) | 0 | CFM-6020V-142-280-ND | € 5,75892 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,64000 | € 11,64 |
| 10 | € 9,41200 | € 94,12 |
| 25 | € 8,58160 | € 214,54 |
| 50 | € 7,98740 | € 399,37 |
| 120 | € 7,35842 | € 883,01 |
| Unit Price without VAT: | € 11,64000 |
|---|---|
| Unit Price with VAT: | € 14,20080 |









