
05015SS-12L-WA-D0 | |
|---|---|
DigiKey Part Number | 12-05015SS-12L-WA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 05015SS-12L-WA-D0 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 8.8 CFM (0.246m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 22.0dB |
Series | Power (Watts) 600 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Current Rating (Amps) 0.050A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 8.8 CFM (0.246m³/min) | Material - Frame Plastic |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | € 4,43700 | € 1 197,99 |
| Unit Price without VAT: | € 4,43700 |
|---|---|
| Unit Price with VAT: | € 5,41314 |

