
04520GA-12M-AA-00 | |
|---|---|
DigiKey Part Number | 12-04520GA-12M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 04520GA-12M-AA-00 |
Description | FAN BLOWER 45X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 32.0dB |
Part Status Active | Power (Watts) 1.8 W |
Voltage - Rated | RPM |
Size / Dimension Square/Rounded - 45mm L x 45mm H | Termination 2 Wire Leads |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 4.9 CFM (0.137m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.600 in H2O (149.5 Pa) | Lifetime @ Temp. 50000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 9,20120 | € 2 070,27 |
| Unit Price without VAT: | € 9,20120 |
|---|---|
| Unit Price with VAT: | € 11,22546 |

