
04020VA-24Q-AT-00 | |
|---|---|
DigiKey Part Number | 12-04020VA-24Q-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-24Q-AT-00 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 42.0dB |
Series | Power (Watts) 2.64 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.110A |
Width 20.00mm | Voltage Range 14 ~ 26.4VDC |
Air Flow 12.4 CFM (0.347m³/min) | Material - Frame Plastic |
Static Pressure 0.570 in H2O (142.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 9,48914 | € 3 321,20 |
| Unit Price without VAT: | € 9,48914 |
|---|---|
| Unit Price with VAT: | € 11,57675 |

