
04020KA-05K-AA-00 | |
|---|---|
DigiKey Part Number | 04020KA-05K-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 04020KA-05K-AA-00 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Termination 2 Wire Leads |
Series | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Packaging Box | Weight 0.055 lb (24.95 g) |
Part Status Obsolete | Voltage Range 4.5 ~ 5.5VDC |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 40mm L x 40mm H | Material - Blade Plastic |
Width 20.00mm | Lifetime @ Temp. 50000 Hrs @ 25°C |
Bearing Type Ball | Base Product Number |

