Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03010SS-05N-AT-00

DigiKey Part Number
P19862-ND
Manufacturer
Manufacturer Product Number
03010SS-05N-AT-00
Description
FAN AXIAL 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach)
Mfr
Noise
28.0dB
Series
Power (Watts)
1.05 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Weight
0.019 lb (8.62 g)
Width
10.00mm
Current Rating (Amps)
0.210A
Air Flow
4.2 CFM (0.118m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,72000€ 7,72
10€ 6,26500€ 62,65
25€ 5,71880€ 142,97
50€ 5,32560€ 266,28
100€ 4,95360€ 495,36
250€ 4,77304€ 1 193,26
Unit Price without VAT:€ 7,72000
Unit Price with VAT:€ 9,41840