Image for 03010SS-05M-AA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03010SS-05M-AA-00

DigiKey Part Number
12-03010SS-05M-AA-00-ND
Manufacturer
Manufacturer Product Number
03010SS-05M-AA-00
Description
FAN AXIAL 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.9 CFM (0.109m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
26.0dB(A)
Series
Power (Watts)
800 mW
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Current Rating (Amps)
0.160A
Width
10.00mm
Voltage Range
4.5 ~ 5.5VDC
Air Flow
3.9 CFM (0.109m³/min)
Material - Frame
Plastic
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Blade
Plastic
Bearing Type
Sleeve
Lifetime @ Temp.
30000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
700€ 5,35319€ 3 747,23
Manufacturers Standard Package
Unit Price without VAT:€ 5,35319
Unit Price with VAT:€ 6,53089