YB16RKW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB16RKW01
IP Rated Switches | Datasheet Preview

YB16RKW01

DigiKey Part Number
YB16RKW01-ND
Manufacturer
Manufacturer Product Number
YB16RKW01
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,77000€ 15,77
10€ 13,60700€ 136,07
25€ 12,82920€ 320,73
50€ 12,26980€ 613,49
100€ 11,73360€ 1 173,36
250€ 11,05924€ 2 764,81
500€ 10,57382€ 5 286,91
Manufacturers Standard Package
Unit Price without VAT:€ 15,77000
Unit Price with VAT:€ 19,23940