


YB16KKW01-05-FB | |
|---|---|
DigiKey Part Number | YB16KKW01-05-FB-ND |
Manufacturer | |
Manufacturer Product Number | YB16KKW01-05-FB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | YB16KKW01-05-FB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color Incandescent, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 5 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB16KKW01-5F05-JF | NKK Switches | 0 | 360-YB16KKW01-5F05-JF-ND | € 26,03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,83000 | € 13,83 |
| 10 | € 11,93300 | € 119,33 |
| Unit Price without VAT: | € 13,83000 |
|---|---|
| Unit Price with VAT: | € 16,87260 |

