Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB26SKG035F-FF

DigiKey Part Number
UB26SKG035F-FF-ND
Manufacturer
Manufacturer Product Number
UB26SKG035F-FF
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB26SKG035F-FF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Stainless Steel
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 10,77190€ 1 077,19
Unit Price without VAT:€ 10,77190
Unit Price with VAT:€ 13,14172