


UB16RKG035C-JC | |
|---|---|
DigiKey Part Number | UB16RKG035C-JC-ND |
Manufacturer | |
Manufacturer Product Number | UB16RKG035C-JC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB16RKG035C-JC Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,69000 | € 13,69 |
| Unit Price without VAT: | € 13,69000 |
|---|---|
| Unit Price with VAT: | € 16,70180 |


