LED Panel Indicator Green 2.1V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 2.1V 25mA
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB01KW035F

DigiKey Part Number
UB01KW035F-ND
Manufacturer
Manufacturer Product Number
UB01KW035F
Description
LED PNL IND GREEN 12.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
NKK Switches
Voltage
2.1V
Series
Current
25mA
Packaging
Bulk
Panel Cutout Shape
Square
Part Status
Active
Lens Size
12.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
Green
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,37000€ 6,37
Manufacturers Standard Package
Unit Price without VAT:€ 6,37000
Unit Price with VAT:€ 7,77140