
TP01121W-4KB | |
|---|---|
DigiKey Part Number | 360-3613-ND |
Manufacturer | |
Manufacturer Product Number | TP01121W-4KB |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 10.40" (264.26mm) | |
Width | 0.08" (2.10mm) | |
Height | 6.55" (166.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,52000 | € 105,52 |
| Unit Price without VAT: | € 105,52000 |
|---|---|
| Unit Price with VAT: | € 128,73440 |

