Keylock Switch 2 Position SPDT 3A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 3A (AC) 125 V AC DC Panel Mount
SK12BDW01
SK12BDW01

SK12BDW01

DigiKey Part Number
360-1464-ND
Manufacturer
Manufacturer Product Number
SK12BDW01
Description
SWITCH KEYLOCK 2POS SPDT 3A 125V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SK12BDW01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Key Removable Positions
1 only
Manufacturer
NKK Switches
Angle of Throw
90°
Series
Contact Material
Silver (Ag)
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Solder Lug
Circuit
SPDT
Panel Cutout Dimensions
Circular - 12.00mm Dia
Number of Positions
2
Features
Epoxy Sealed Terminals
Switch Function
On-On
Operating Temperature
-25°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Depth Behind Flange
29.20mm
Current Rating (Amps)
3A (AC)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Flat Key
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.