Image for SB4011NOHC-2F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4011NOHC-2F

DigiKey Part Number
SB4011NOHC-2F-ND
Manufacturer
Manufacturer Product Number
SB4011NOHC-2F
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB4011NOHC-2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Operating Temperature
-10°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
30,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 96
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,48000€ 6,48
Manufacturers Standard Package
Unit Price without VAT:€ 6,48000
Unit Price with VAT:€ 7,90560