
MN33BB1W01 | |
|---|---|
DigiKey Part Number | 360-MN33BB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN33BB1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN33BB1W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 4A (AC), 2A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,84000 | € 13,84 |
| 10 | € 11,45200 | € 114,52 |
| 25 | € 10,61520 | € 265,38 |
| 50 | € 10,03880 | € 501,94 |
| 100 | € 9,51420 | € 951,42 |
| 250 | € 8,90120 | € 2 225,30 |
| 500 | € 8,49662 | € 4 248,31 |
| 1 000 | € 8,14025 | € 8 140,25 |
| Unit Price without VAT: | € 13,84000 |
|---|---|
| Unit Price with VAT: | € 16,88480 |

