MN23TJW01-GG-1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 7
Unit Price: € 12,91000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: € 12,91000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: € 12,91000
Datasheet
Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN23TJW01-GG-1A

DigiKey Part Number
360-MN23TJW01-GG-1A-ND
Manufacturer
Manufacturer Product Number
MN23TJW01-GG-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN23TJW01-GG-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Blue
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN23TJW01-GA-1ANKK Switches7360-MN23TJW01-GA-1A-ND€ 12,91000Parametric Equivalent
MN23TJW01-GB-1ANKK Switches0360-MN23TJW01-GB-1A-ND€ 12,91000Parametric Equivalent
MN23TJW01-GF-1ANKK Switches0360-MN23TJW01-GF-1A-ND€ 12,91000Parametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,91000€ 12,91
Manufacturers Standard Package
Unit Price without VAT:€ 12,91000
Unit Price with VAT:€ 15,75020