MN18BB1W01-RE-AT402S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: € 8,64000
Datasheet
Image for MN18BB1W01-RE-AT402S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN18BB1W01-RE-AT402S

DigiKey Part Number
360-MN18BB1W01-RE-AT402S-ND
Manufacturer
Manufacturer Product Number
MN18BB1W01-RE-AT402S
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN18BB1W01-RE-AT402S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round with Cap
Series
Actuator Length
11.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN18BB1W01-RENKK Switches0360-MN18BB1W01-RE-ND€ 8,64000Parametric Equivalent
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 10,85000€ 10,85
Manufacturers Standard Package
Unit Price without VAT:€ 10,85000
Unit Price with VAT:€ 13,23700