
MN12TJW01-FA-3A-CC | |
|---|---|
DigiKey Part Number | 360-MN12TJW01-FA-3A-CC-ND |
Manufacturer | |
Manufacturer Product Number | MN12TJW01-FA-3A-CC |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN12TJW01-FA-3A-CC Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 18.40mm x 15.90mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,69000 | € 12,69 |
| Unit Price without VAT: | € 12,69000 |
|---|---|
| Unit Price with VAT: | € 15,48180 |

