Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411E1W13-FA

DigiKey Part Number
MB2411E1W13-FA-ND
Manufacturer
Manufacturer Product Number
MB2411E1W13-FA
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411E1W13-FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,43000€ 7,43
10€ 6,41100€ 64,11
25€ 6,04480€ 151,12
Manufacturers Standard Package
Unit Price without VAT:€ 7,43000
Unit Price with VAT:€ 9,06460