MB2411E1W03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 117
Unit Price: € 7,04000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: € 18,91000
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411E1W03

DigiKey Part Number
360-2143-ND
Manufacturer
Manufacturer Product Number
MB2411E1W03
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411E1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB2011PNKK Switches117360-2782-ND€ 7,04000Similar
1977740-2TE Connectivity ALCOSWITCH Switches0450-1777-ND€ 18,91000Similar
Obsolete
This product is no longer manufactured. View Substitutes