
MB2411E1W01-FC | |
|---|---|
DigiKey Part Number | 360-4038-ND |
Manufacturer | |
Manufacturer Product Number | MB2411E1W01-FC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2411E1W01-FC Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBNR15E1W01-FC | NKK Switches | 0 | 360-MBNR15E1W01-FC-ND | € 7,98000 | MFR Recommended |
| MPS-103F | TE Connectivity ALCOSWITCH Switches | 0 | 450-1773-ND | € 15,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,36000 | € 7,36 |
| 10 | € 6,35200 | € 63,52 |
| Unit Price without VAT: | € 7,36000 |
|---|---|
| Unit Price with VAT: | € 8,97920 |

