MB2411E1W01-FA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: € 7,98000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: € 15,39000
Datasheet
Image for MB2411E1W01-FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411E1W01-FA

DigiKey Part Number
MB2411E1W01-FA-ND
Manufacturer
Manufacturer Product Number
MB2411E1W01-FA
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411E1W01-FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBNR15E1W01-FANKK Switches0360-MBNR15E1W01-FA-ND€ 7,98000MFR Recommended
MPS-103FTE Connectivity ALCOSWITCH Switches0450-1773-ND€ 15,39000Similar
Obsolete
This product is no longer manufactured. View Substitutes