MB2411E1G01-HB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: € 9,94000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 106
Unit Price: € 20,72000
Datasheet
Image for MB2411E1G01-HB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411E1G01-HB

DigiKey Part Number
MB2411E1G01-HB-ND
Manufacturer
Manufacturer Product Number
MB2411E1G01-HB
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411E1G01-HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
200,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBNR15E1G01-HBNKK Switches0360-MBNR15E1G01-HB-ND€ 9,94000MFR Recommended
1977737-2TE Connectivity ALCOSWITCH Switches106450-1765-ND€ 20,72000Similar
Obsolete
This product is no longer manufactured. View Substitutes