
MB2411A2W30 | |
|---|---|
DigiKey Part Number | 360-2147-ND |
Manufacturer | |
Manufacturer Product Number | MB2411A2W30 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MB2411A2W30 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Operating Temperature -30°C ~ 85°C |
Type Standard | Mechanical Life 200,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 3A (AC) |







