
M2B15AA5W03 | |
|---|---|
DigiKey Part Number | M2B15AA5W03-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5W03 |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
EDA/CAD Models | M2B15AA5W03 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,76000 | € 6,76 |
| 10 | € 5,83100 | € 58,31 |
| 25 | € 5,49840 | € 137,46 |
| 50 | € 5,25920 | € 262,96 |
| 100 | € 5,03000 | € 503,00 |
| 250 | € 4,74172 | € 1 185,43 |
| 500 | € 4,53426 | € 2 267,13 |
| 1 000 | € 4,33546 | € 4 335,46 |
| Unit Price without VAT: | € 6,76000 |
|---|---|
| Unit Price with VAT: | € 8,24720 |

