MFR Recommended
Similar

M2112JCFW01-A | |
|---|---|
DigiKey Part Number | M2112JCFW01-A-ND |
Manufacturer | |
Manufacturer Product Number | M2112JCFW01-A |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2112JCFW01-A Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.0, 2.2 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Paddle - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MNL12JCFW01-A | NKK Switches | 0 | 360-MNL12JCFW01-A-ND | € 18,34000 | MFR Recommended |
| 1MS-SP1-R6-M1GE | Carling Technologies | 0 | 432-1MS-SP1-R6-M1GE-ND | € 5,83910 | Similar |

