M2033S2A2G30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: € 26,30000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2033S2A2G30

DigiKey Part Number
M2033S2A2G30-ND
Manufacturer
Manufacturer Product Number
M2033S2A2G30
Description
SWITCH TOGGLE 3PDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch 3PDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
M2033S2A2G30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
6.86mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A321S3D9ABElectroswitch0A321S3D9AB-ND€ 26,30000Similar
Obsolete
This product is no longer manufactured. View Substitutes