


M2032E2S1W02 | |
|---|---|
DigiKey Part Number | M2032E2S1W02-ND |
Manufacturer | |
Manufacturer Product Number | M2032E2S1W02 |
Description | SWITCH TOGGLE 3PDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2032E2S1W02 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 6.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.062" (1.5mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |

