


M2022EA1W03 | |
|---|---|
DigiKey Part Number | M2022EA1W03-ND |
Manufacturer | |
Manufacturer Product Number | M2022EA1W03 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2022EA1W03 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 13.21mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1K1B25M3QEH | E-Switch | 0 | 100DP1K1B25M3QEH-ND | € 5,62804 | Similar |
| 100DP1T1B1M2QEH | E-Switch | 4 363 | EG2400-ND | € 3,84000 | Similar |
| 100DP1T1B1M3QEH | E-Switch | 0 | 100DP1T1B1M3QEH-ND | € 2,65696 | Similar |
| 100DP1T6B15M2QEH | E-Switch | 0 | 100DP1T6B15M2QEH-ND | € 2,89254 | Similar |
| 100DP1T6B15M2REH | E-Switch | 0 | 100DP1T6B15M2REH-ND | € 3,52080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,76000 | € 6,76 |
| 10 | € 5,83400 | € 58,34 |
| 25 | € 5,50160 | € 137,54 |
| Unit Price without VAT: | € 6,76000 |
|---|---|
| Unit Price with VAT: | € 8,24720 |

