Similar
Similar
Similar
Similar




M2019ES1W01 | |
|---|---|
DigiKey Part Number | 360-2068-ND |
Manufacturer | |
Manufacturer Product Number | M2019ES1W01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2019ES1W01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP5T1B6M1REH | E-Switch | 0 | 100SP5T1B6M1REH-ND | € 2,47245 | Similar |
| 7107P3YZQE | C&K | 236 | CKN1142-ND | € 13,30000 | Similar |
| 7107SPHZQE | C&K | 0 | CKN9712-ND | € 14,29000 | Similar |
| A131P31YZQ | Electroswitch | 0 | A131P31YZQ-ND | € 18,10000 | Similar |









