MFR Recommended
Similar

M2018TJW01-FA-1B | |
|---|---|
DigiKey Part Number | M2018TJW01-FA-1B-ND |
Manufacturer | |
Manufacturer Product Number | M2018TJW01-FA-1B |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2018TJW01-FA-1B Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TJW01-FA-1B | NKK Switches | 0 | 360-MN18TJW01-FA-1B-ND | € 11,83000 | MFR Recommended |
| 300SP4R6BLKM1QEBLK | E-Switch | 0 | 300SP4R6BLKM1QEBLK-ND | € 3,93975 | Similar |



