
LB26SKG01/CUL | |
|---|---|
DigiKey Part Number | 360-LB26SKG01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | LB26SKG01/CUL |
Description | STANDARD SIZE PANEL SEAL PUSHBUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 17,79610 | € 1 779,61 |
| Unit Price without VAT: | € 17,79610 |
|---|---|
| Unit Price with VAT: | € 21,71124 |

