


LB25CKW01-6B-JB | |
|---|---|
DigiKey Part Number | LB25CKW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB25CKW01-6B-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25CKW01-6B-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,36000 | € 27,36 |
| 10 | € 23,60400 | € 236,04 |
| 25 | € 22,25320 | € 556,33 |
| 50 | € 21,28080 | € 1 064,04 |
| 100 | € 20,34920 | € 2 034,92 |
| 250 | € 19,17716 | € 4 794,29 |
| Unit Price without VAT: | € 27,36000 |
|---|---|
| Unit Price with VAT: | € 33,37920 |

