


LB15WKG01-5F24-JF | |
|---|---|
DigiKey Part Number | LB15WKG01-5F24-JF-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKG01-5F24-JF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKG01-5F24-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB15WGG01-5F24-JF | NKK Switches | 9 | LB15WGG01-5F24-JF-ND | € 32,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,49000 | € 32,49 |
| 10 | € 28,02800 | € 280,28 |
| 25 | € 26,42320 | € 660,58 |
| 50 | € 25,26780 | € 1 263,39 |
| 100 | € 24,16100 | € 2 416,10 |
| 250 | € 22,76860 | € 5 692,15 |
| Unit Price without VAT: | € 32,49000 |
|---|---|
| Unit Price with VAT: | € 39,63780 |

