
LB15RKW01-5D12-JD | |
|---|---|
DigiKey Part Number | 360-LB15RKW01-5D12-JD-ND |
Manufacturer | |
Manufacturer Product Number | LB15RKW01-5D12-JD |
Description | SWITCH LB W/INCAND LAMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15RKW01-5D12-JD Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Illuminated | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,25000 | € 27,25 |
| Unit Price without VAT: | € 27,25000 |
|---|---|
| Unit Price with VAT: | € 33,24500 |

