


JWM11RA1A/UCV | |
|---|---|
DigiKey Part Number | JWM11RA1A/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWM11RA1A/UCV |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM11RA1A/UCV Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,75000 | € 8,75 |
| 10 | € 7,55100 | € 75,51 |
| 25 | € 7,12000 | € 178,00 |
| 50 | € 6,81020 | € 340,51 |
| 100 | € 6,51320 | € 651,32 |
| 250 | € 6,13956 | € 1 534,89 |
| 500 | € 5,87068 | € 2 935,34 |
| 1 000 | € 5,61305 | € 5 613,05 |
| Unit Price without VAT: | € 8,75000 |
|---|---|
| Unit Price with VAT: | € 10,67500 |

