
JB15LPE-BH | |
|---|---|
DigiKey Part Number | JB15LPE-BH-ND |
Manufacturer | |
Manufacturer Product Number | JB15LPE-BH |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15LPE-BH Models |
Category | Outline 10.00mm x 10.00mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Yellow |
Packaging Box | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Operating Force 176gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyacetal |
Mounting Type | Switch Travel 0.25mm |
Actuator Height off PCB, Vertical 11.20mm | Mechanical Life 5,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,65000 | € 5,65 |
| Unit Price without VAT: | € 5,65000 |
|---|---|
| Unit Price with VAT: | € 6,89300 |

