Image for JB15KP-4HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15KP-4HF

DigiKey Part Number
JB15KP-4HF-ND
Manufacturer
Manufacturer Product Number
JB15KP-4HF
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JB15KP-4HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Operating Force
176gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polyacetal
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
5,000,000 Cycles
Actuator Height off PCB, Vertical
11.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 174
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,69000€ 3,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,69000
Unit Price with VAT:€ 4,50180