
JB15HKP-4HC | |
|---|---|
DigiKey Part Number | JB15HKP-4HC-ND |
Manufacturer | |
Manufacturer Product Number | JB15HKP-4HC |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HKP-4HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 11.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyacetal | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,17000 | € 5,17 |
| 10 | € 4,31200 | € 43,12 |
| 25 | € 3,99400 | € 99,85 |
| 100 | € 3,56310 | € 356,31 |
| 250 | € 3,31664 | € 829,16 |
| 500 | € 3,15136 | € 1 575,68 |
| 1 000 | € 3,00399 | € 3 003,99 |
| 2 500 | € 2,83530 | € 7 088,25 |
| Unit Price without VAT: | € 5,17000 |
|---|---|
| Unit Price with VAT: | € 6,30740 |

