
JB15HKH-6H | |
|---|---|
DigiKey Part Number | JB15HKH-6H-ND |
Manufacturer | |
Manufacturer Product Number | JB15HKH-6H |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JB15HKH-6H Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.80mm x 6.54mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Operating Force 265gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.125A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Length, Right Angle 7.76mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,43000 | € 5,43 |
| Unit Price without VAT: | € 5,43000 |
|---|---|
| Unit Price with VAT: | € 6,62460 |

