Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
360-2635-ND
360-2635-ND

JB15HAP

DigiKey Part Number
360-2635-ND
Manufacturer
Manufacturer Product Number
JB15HAP
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Operating Force
265gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.125A @ 24VDC
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Type
Plunger for Cap
Switch Travel
0.30mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 466
Factory Stock: 29 546
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,77000€ 3,77
10€ 3,15100€ 31,51
25€ 2,91880€ 72,97
100€ 2,60170€ 260,17
250€ 2,41872€ 604,68
500€ 2,29528€ 1 147,64
1 000€ 2,18473€ 2 184,73
2 500€ 2,05766€ 5 144,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,77000
Unit Price with VAT:€ 4,59940