
HP0215AFKP4-S | |
|---|---|
DigiKey Part Number | 360-2807-ND |
Manufacturer | |
Manufacturer Product Number | HP0215AFKP4-S |
Description | SWITCH TACTILE SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HP0215AFKP4-S Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.4VA @ 28VAC/DC | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Actuator Type Standard | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825910-8 | TE Connectivity ALCOSWITCH Switches | 21 099 | 450-1647-ND | € 0,14000 | Similar |
| 1825910-1 | TE Connectivity ALCOSWITCH Switches | 29 930 | 1825910-1-ND | € 0,13000 | Similar |
| 1825910-3 | TE Connectivity ALCOSWITCH Switches | 13 073 | 450-3354-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,53100 | € 15,31 |
| 25 | € 1,42040 | € 35,51 |
| 100 | € 1,26510 | € 126,51 |
| 300 | € 1,15633 | € 346,90 |
| 500 | € 1,11070 | € 555,35 |
| 1 000 | € 1,05397 | € 1 053,97 |
| 2 500 | € 0,98804 | € 2 470,10 |
| 5 000 | € 0,94474 | € 4 723,70 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

