Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB16CKW01-B

DigiKey Part Number
HB16CKW01-B-ND
Manufacturer
Manufacturer Product Number
HB16CKW01-B
Description
MINIATURE PUSHBUTTON/ILLUMINATED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
HB16CKW01-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 8.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - AC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Factory Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 11,63000€ 11,63
10€ 10,03600€ 100,36
25€ 9,46360€ 236,59
50€ 9,05100€ 452,55
100€ 8,65600€ 865,60
250€ 8,15896€ 2 039,74
500€ 7,80126€ 3 900,63
1 000€ 7,45859€ 7 458,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,63000
Unit Price with VAT:€ 14,18860