
HB16CKW01-6F-JB | |
|---|---|
DigiKey Part Number | HB16CKW01-6F-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB16CKW01-6F-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16CKW01-6F-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 30 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,98000 | € 21,98 |
| Unit Price without VAT: | € 21,98000 |
|---|---|
| Unit Price with VAT: | € 26,81560 |

