
HB16CKW01-5D-JB | |
|---|---|
DigiKey Part Number | HB16CKW01-5D-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB16CKW01-5D-JB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16CKW01-5D-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Box | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2.05 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 30 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,46000 | € 13,46 |
| 10 | € 11,61600 | € 116,16 |
| 25 | € 10,95280 | € 273,82 |
| 50 | € 10,47520 | € 523,76 |
| 100 | € 10,01780 | € 1 001,78 |
| 250 | € 9,44224 | € 2 360,56 |
| 500 | € 9,02812 | € 4 514,06 |
| Unit Price without VAT: | € 13,46000 |
|---|---|
| Unit Price with VAT: | € 16,42120 |

